Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 24-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDC351IDW

DigiKey Part Number
296-15850-5-ND
Manufacturer
Manufacturer Product Number
CDC351IDW
Description
IC CLK BUFFER 1:10 100MHZ 24SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 24-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDC351IDW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVTTL, TRI-State
Manufacturer
Texas Instruments
Frequency - Max
100 MHz
Packaging
Tube
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
24-SOIC (0.295", 7.50mm Width)
Ratio - Input:Output
1:10
Supplier Device Package
24-SOIC
Differential - Input:Output
No/No
Base Product Number
Input
LVTTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 26.079 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
115,67000 €15,67 €
1012,45600 €124,56 €
2511,65320 €291,33 €
10010,77000 €1.077,00 €
25010,34908 €2.587,27 €
50010,09536 €5.047,68 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,67000 €
Unit Price with VAT:18,64730 €

Other Suppliers on DigiKey

26.079In Stock
Ships from Rochester Electronics, LLC