Parametric Equivalent

CDC351IDBR | |
|---|---|
DigiKey Part Number | 296-CDC351IDBRTR-ND - Tape & Reel (TR) 296-CDC351IDBRCT-ND - Cut Tape (CT) 296-CDC351IDBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDC351IDBR |
Description | IC CLK BUFFER 1:10 100MHZ 24SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 24-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDC351IDBR Models |
Category | Output LVTTL, TRI-State |
Manufacturer Texas Instruments | Frequency - Max 100 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Ratio - Input:Output 1:10 | Supplier Device Package 24-SSOP |
Differential - Input:Output No/No | Base Product Number |
Input LVTTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDC351IDBR | Texas Instruments | 0 | 296-CDC351IDBRCT-ND | 15,67000 € | Parametric Equivalent |
| CDC351IDB | Rochester Electronics, LLC | 8.754 | 2156-CDC351IDB-ND | 18,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,67000 € | 15,67 € |
| 10 | 12,45600 € | 124,56 € |
| 25 | 11,65320 € | 291,33 € |
| 100 | 10,77000 € | 1.077,00 € |
| 250 | 10,34908 € | 2.587,27 € |
| 500 | 10,09536 € | 5.047,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 10,82237 € | 21.644,74 € |
| Unit Price without VAT: | 15,67000 € |
|---|---|
| Unit Price with VAT: | 18,64730 € |


