
CDC351DWR | |
|---|---|
DigiKey Part Number | 296-CDC351DWRTR-ND - Tape & Reel (TR) 296-CDC351DWRCT-ND - Cut Tape (CT) 296-CDC351DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDC351DWR |
Description | IC CLK BUFFER 1:10 100MHZ 24SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 24-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDC351DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | No/No | |
Input | LVTTL | |
Output | LVTTL, TRI-State | |
Frequency - Max | 100 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,82000 € | 12,82 € |
| 10 | 10,13400 € | 101,34 € |
| 25 | 9,46280 € | 236,57 € |
| 100 | 8,72520 € | 872,52 € |
| 250 | 8,37368 € | 2.093,42 € |
| 500 | 8,16180 € | 4.080,90 € |
| 1.000 | 7,98744 € | 7.987,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,84395 € | 15.687,90 € |
| Unit Price without VAT: | 12,82000 € |
|---|---|
| Unit Price with VAT: | 15,25580 € |


