
CDC351DW | |
|---|---|
DigiKey Part Number | 296-6703-5-ND |
Manufacturer | |
Manufacturer Product Number | CDC351DW |
Description | IC CLK BUFFER 1:10 100MHZ 24SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 24-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDC351DW Models |
Category | Output LVTTL, TRI-State |
Manufacturer Texas Instruments | Frequency - Max 100 MHz |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Ratio - Input:Output 1:10 | Supplier Device Package 24-SOIC |
Differential - Input:Output No/No | Base Product Number |
Input LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,51000 € | 18,51 € |
| 10 | 14,79500 € | 147,95 € |
| 25 | 13,86560 € | 346,64 € |
| 100 | 12,84410 € | 1.284,41 € |
| 250 | 12,35720 € | 3.089,30 € |
| 500 | 12,06374 € | 6.031,87 € |
| Unit Price without VAT: | 18,51000 € |
|---|---|
| Unit Price with VAT: | 22,02690 € |

