CDC208NSRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 13.767
Unit Price: 11,37182 €
Datasheet
Clock Fanout Buffer (Distribution) IC 1:4 60 MHz 20-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDC208NSRG4

DigiKey Part Number
CDC208NSRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDC208NSRG4
Description
IC CLK BUFFER 1:4 60MHZ 20SO
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 60 MHz 20-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDC208NSRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Manufacturer
Texas Instruments
Frequency - Max
60 MHz
Packaging
Tape & Reel (TR)
Voltage - Supply
4.5V ~ 5.5V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
2
Package / Case
20-SOIC (0.209", 5.30mm Width)
Ratio - Input:Output
1:4
Supplier Device Package
20-SO
Differential - Input:Output
No/No
Base Product Number
Input
TTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDC208NSRTexas Instruments13.767296-23651-2-ND11,37182 €MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0006,91603 €13.832,06 €
Manufacturers Standard Package
Unit Price without VAT:6,91603 €
Unit Price with VAT:8,23008 €