Clock Fanout Buffer (Distribution) IC 1:4 60 MHz 20-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDC208NSR

DigiKey Part Number
296-23651-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDC208NSR
Description
IC CLK BUFFER 1:4 60MHZ 20SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 60 MHz 20-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDC208NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
2
Ratio - Input:Output
1:4
Differential - Input:Output
No/No
Input
TTL
Output
CMOS
Frequency - Max
60 MHz
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 13.767 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0009,30260 €18.605,20 €
Manufacturers Standard Package
Unit Price without VAT:9,30260 €
Unit Price with VAT:11,07009 €

Other Suppliers on DigiKey

13.767In Stock
Ships from Rochester Electronics, LLC