
CD74HCT4052MT | |
|---|---|
DigiKey Part Number | 296-CD74HCT4052MTTR-ND - Tape & Reel (TR) 296-CD74HCT4052MTCT-ND - Cut Tape (CT) 296-CD74HCT4052MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT4052MT |
Description | IC SWITCH SP4T X 2 130OHM 16SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 130Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4052MT Models |
Category | Voltage - Supply, Dual (V±) ±1V ~ 5V |
Manufacturer Texas Instruments | -3db Bandwidth 185MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 5pF, 12pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 200nA |
Switch Circuit SP4T | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 4:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 130Ohm | Supplier Device Package 16-SOIC |
Channel-to-Channel Matching (ΔRon) 5Ohm | Base Product Number |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT4052M96 | Texas Instruments | 5.082 | 296-9277-1-ND | 0,51000 € | MFR Recommended |
| 74HCT4040D,653 | Nexperia USA Inc. | 541 | 1727-74HCT4040D,653CT-ND | 0,39000 € | Similar |
| 74HCT4046AD,118 | Nexperia USA Inc. | 1.989 | 1727-74HCT4046AD,118CT-ND | 0,65000 € | Similar |
| 74HCT4052D,118 | Nexperia USA Inc. | 15 | 1727-4303-1-ND | 0,46000 € | Similar |
| 74HCT4052D-Q100,11 | Nexperia USA Inc. | 0 | 1727-74HCT4052D-Q100,11TR-ND | 0,20381 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71400 € | 7,14 € |
| 25 | 0,64600 € | 16,15 € |
| 100 | 0,57060 € | 57,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,53480 € | 133,70 € |
| 500 | 0,51316 € | 256,58 € |
| 750 | 0,50235 € | 376,76 € |
| 1.250 | 0,49036 € | 612,95 € |
| 1.750 | 0,48334 € | 845,85 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

