
74HCT4052D,118 | |
|---|---|
DigiKey Part Number | 1727-4303-2-ND - Tape & Reel (TR) 1727-4303-1-ND - Cut Tape (CT) 1727-4303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4052D,118 |
Description | IC SWITCH SP4T X 2 150OHM 16SO |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 150Ohm 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT4052D,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 150Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 60ns, 48ns | |
-3db Bandwidth | 180MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 2µA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,37600 € | 3,76 € |
| 50 | 0,31220 € | 15,61 € |
| 100 | 0,29240 € | 29,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23783 € | 594,58 € |
| 5.000 | 0,23126 € | 1.156,30 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |




