
74HCT4046AD,118 | |
|---|---|
DigiKey Part Number | 1727-74HCT4046AD,118TR-ND - Tape & Reel (TR) 1727-74HCT4046AD,118CT-ND - Cut Tape (CT) 1727-74HCT4046AD,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4046AD,118 |
Description | IC PHASE LOCK LOOP 16SO |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 21MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:3 | |
Differential - Input:Output | No/No | |
Frequency - Max | 21MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56700 € | 5,67 € |
| 50 | 0,47400 € | 23,70 € |
| 100 | 0,44550 € | 44,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36435 € | 910,88 € |
| 5.000 | 0,35488 € | 1.774,40 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

