Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT175MT

DigiKey Part Number
296-CD74HCT175MTTR-ND - Tape & Reel (TR)
296-CD74HCT175MTCT-ND - Cut Tape (CT)
296-CD74HCT175MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT175MT
Description
IC FF D-TYPE SINGLE 4BIT 16SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT175MT Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
33ns @ 4.5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
4mA, 4mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
8 µA
Function
Master Reset
Input Capacitance
10 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
16-SOIC
Number of Bits per Element
4
Package / Case
16-SOIC (0.154", 3.90mm Width)
Clock Frequency
25 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT175M96Texas Instruments19.097296-12837-1-ND0,43000 €Parametric Equivalent
CD74HCT175MTTexas Instruments2.234296-CD74HCT175MTCT-ND0,96000 €Parametric Equivalent
74HC86PW,118Nexperia USA Inc.5.0001727-5965-1-ND0,18000 €Similar
74HCT175D,653Nexperia USA Inc.01727-6350-1-ND0,46000 €Similar
CD74HCT175MRochester Electronics, LLC4.5102156-CD74HCT175M-ND0,96000 €Parametric Equivalent
In-Stock: 484
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,69000 €6,90 €
250,62360 €15,59 €
1000,55060 €55,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,51580 €128,95 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €

Other Suppliers on DigiKey

1.750In Stock
Ships from Rochester Electronics, LLC