
CD74HCT175M96 | |
|---|---|
DigiKey Part Number | 296-12837-2-ND - Tape & Reel (TR) 296-12837-1-ND - Cut Tape (CT) 296-12837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT175M96 |
Description | IC FF D-TYPE SINGLE 4BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT175M96 Models |
Category | Max Propagation Delay @ V, Max CL 33ns @ 4.5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 25 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30000 € | 3,00 € |
| 25 | 0,26800 € | 6,70 € |
| 100 | 0,23270 € | 23,27 € |
| 250 | 0,21596 € | 53,99 € |
| 500 | 0,20584 € | 102,92 € |
| 1.000 | 0,19923 € | 199,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18875 € | 471,88 € |
| 5.000 | 0,18346 € | 917,30 € |
| 7.500 | 0,18081 € | 1.356,08 € |
| 12.500 | 0,17787 € | 2.223,38 € |
| 17.500 | 0,17616 € | 3.082,80 € |
| 25.000 | 0,17451 € | 4.362,75 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

