MFR Recommended
Similar
Similar
Similar

CD74HCT151M96G4 | |
|---|---|
DigiKey Part Number | CD74HCT151M96G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HCT151M96G4 |
Description | IC MULTIPLEXER 1 X 8:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT151M96G4 Models |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 8:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT151M96 | Texas Instruments | 730 | 296-38072-1-ND | 0,42000 € | MFR Recommended |
| 74HCT151D,652 | Nexperia USA Inc. | 0 | 1727-3367-ND | 0,00000 € | Similar |
| 74HCT151D,653 | Nexperia USA Inc. | 2.270 | 1727-74HCT151D,653CT-ND | 0,33000 € | Similar |
| 74HCT151D-Q100,118 | Nexperia USA Inc. | 0 | 1727-74HCT151D-Q100,118CT-ND | 0,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16949 € | 423,73 € |
| 5.000 | 0,16465 € | 823,25 € |
| 7.500 | 0,16222 € | 1.216,65 € |
| 12.500 | 0,15954 € | 1.994,25 € |
| 17.500 | 0,15797 € | 2.764,47 € |
| 25.000 | 0,15646 € | 3.911,50 € |
| Unit Price without VAT: | 0,16949 € |
|---|---|
| Unit Price with VAT: | 0,20169 € |



