
74HCT151D,653 | |
|---|---|
DigiKey Part Number | 1727-74HCT151D,653TR-ND - Tape & Reel (TR) 1727-74HCT151D,653CT-ND - Cut Tape (CT) 1727-74HCT151D,653DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT151D,653 |
Description | IC MULTIPLEXER 1 X 8:1 16-SO |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT151D,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,26000 € | 2,60 € |
| 50 | 0,21380 € | 10,69 € |
| 100 | 0,19960 € | 19,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16020 € | 400,50 € |
| 5.000 | 0,15546 € | 777,30 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

