MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CD74HC574M96E4 | |
|---|---|
DigiKey Part Number | CD74HC574M96E4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC574M96E4 |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC574M96E4 Models |
Category | Max Propagation Delay @ V, Max CL 28ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 6V |
Part Status Discontinued at DigiKey | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 60 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC574M96 | Texas Instruments | 2.160 | 296-31601-1-ND | 0,66000 € | MFR Recommended |
| MM74HC574WMX | onsemi | 0 | MM74HC574WMXTR-ND | 0,00000 € | Direct |
| 74AHC374D,118 | Nexperia USA Inc. | 0 | 1727-74AHC374D,118TR-ND | 0,19725 € | Similar |
| 74AHC574D,118 | Nexperia USA Inc. | 1.335 | 1727-6530-1-ND | 0,45000 € | Similar |
| 74HC574D,652 | Nexperia USA Inc. | 0 | 1727-3795-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30381 € | 607,62 € |
| 4.000 | 0,29554 € | 1.182,16 € |
| 6.000 | 0,29141 € | 1.748,46 € |
| 10.000 | 0,28682 € | 2.868,20 € |
| 14.000 | 0,28414 € | 3.977,96 € |
| 20.000 | 0,28156 € | 5.631,20 € |
| Unit Price without VAT: | 0,30381 € |
|---|---|
| Unit Price with VAT: | 0,36153 € |





