
74HC574D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74HC574D-Q100,118TR-ND - Tape & Reel (TR) 1727-74HC574D-Q100,118CT-ND - Cut Tape (CT) 1727-74HC574D-Q100,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC574D-Q100,118 |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 133 MHz | |
Max Propagation Delay @ V, Max CL | 26ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,39000 € | 3,90 € |
| 25 | 0,35000 € | 8,75 € |
| 100 | 0,30560 € | 30,56 € |
| 250 | 0,28440 € | 71,10 € |
| 500 | 0,27166 € | 135,83 € |
| 1.000 | 0,26628 € | 266,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22310 € | 446,20 € |
| 4.000 | 0,21668 € | 866,72 € |
| 6.000 | 0,21346 € | 1.280,76 € |
| 10.000 | 0,20990 € | 2.099,00 € |
| 14.000 | 0,20781 € | 2.909,34 € |
| 20.000 | 0,20581 € | 4.116,20 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

