NLV74HC374ADWR2G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 43
Unit Price: 0,68000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 319
Unit Price: 0,57000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 1.000
Unit Price: 0,57000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 262
Unit Price: 0,71000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 1.149
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,56000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 15.072
Unit Price: 1,16000 €
Datasheet

Similar


Texas Instruments
In Stock: 25.307
Unit Price: 0,65000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.061
Unit Price: 0,70000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 22.243
Unit Price: 0,92085 €
Datasheet

Similar


Texas Instruments
In Stock: 3.282
Unit Price: 0,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.519
Unit Price: 0,70000 €
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74HC374ADWR2G

DigiKey Part Number
NLV74HC374ADWR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLV74HC374ADWR2G
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
NLV74HC374ADWR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
35 MHz
Max Propagation Delay @ V, Max CL
21ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
4 µA
Input Capacitance
10 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types