MFR Recommended
Direct
Similar
Similar
Similar

CD74HC4094M96G4 | |
|---|---|
DigiKey Part Number | CD74HC4094M96G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC4094M96G4 |
Description | IC SR TRI-STATE 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4094M96G4 Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Tri-State | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4094M96 | Texas Instruments | 11.998 | 296-14535-1-ND | 0,41000 € | MFR Recommended |
| MC74HC4094ADR2G | onsemi | 0 | MC74HC4094ADR2GOSCT-ND | 0,79000 € | Direct |
| 74HC4094D,653 | Nexperia USA Inc. | 22 | 1727-3070-1-ND | 0,28000 € | Similar |
| M74HC4094YRM13TR | STMicroelectronics | 1.956 | 497-M74HC4094YRM13CT-ND | 0,59000 € | Similar |
| MC74HC4094ADG | Rochester Electronics, LLC | 45.606 | 2156-MC74HC4094ADG-OS-ND | 0,14564 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19836 € | 495,90 € |
| 5.000 | 0,19285 € | 964,25 € |
| 7.500 | 0,19009 € | 1.425,67 € |
| 12.500 | 0,18703 € | 2.337,88 € |
| 17.500 | 0,18524 € | 3.241,70 € |
| 25.000 | 0,18352 € | 4.588,00 € |
| Unit Price without VAT: | 0,19836 € |
|---|---|
| Unit Price with VAT: | 0,23605 € |





