CD74HC4020M96G4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.787
Unit Price: 0,36000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1
Unit Price: 0,44000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 77.336
Unit Price: 0,29260 €
Datasheet

Similar


onsemi
In Stock: 3.843
Unit Price: 0,80000 €
Datasheet
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4020M96G4

DigiKey Part Number
CD74HC4020M96G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74HC4020M96G4
Description
IC BINARY COUNTER 14-BIT 16SOIC
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4020M96G4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
14
Reset
Asynchronous
Timing
-
Count Rate
35 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,16299 €407,47 €
5.0000,15830 €791,50 €
7.5000,15595 €1.169,62 €
12.5000,15335 €1.916,87 €
17.5000,15182 €2.656,85 €
25.0000,15036 €3.759,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16299 €
Unit Price with VAT:0,19396 €