Direct
Direct
Similar
Similar
Similar
Similar
Similar



MC74HC4020ADG | |
|---|---|
DigiKey Part Number | MC74HC4020ADGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC4020ADG |
Description | IC BINARY COUNTER 14-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC4020ADG Models |
Category | Reset Asynchronous |
Manufacturer onsemi | Count Rate 50 MHz |
Series | Trigger Type Negative Edge |
Packaging Tube | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 14 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4020M | Rochester Electronics, LLC | 3.525 | 2156-CD74HC4020M-ND | 0,69394 € | Direct |
| SN74HC4020D | Rochester Electronics, LLC | 7.789 | 2156-SN74HC4020D-ND | 0,97000 € | Direct |
| 74HC4020D,653 | Nexperia USA Inc. | 0 | 1727-6328-1-ND | 0,44000 € | Similar |
| 74HC4020D-Q100J | Nexperia USA Inc. | 0 | 1727-74HC4020D-Q100JCT-ND | 0,47000 € | Similar |
| CD74HC4020M96 | Texas Instruments | 3.760 | 296-CD74HC4020M96CT-ND | 0,36000 € | Similar |




