MC74HC4020ADR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1
Unit Price: 0,43000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,47000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.717
Unit Price: 0,68842 €
Datasheet

Similar


Texas Instruments
In Stock: 3.777
Unit Price: 0,36000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7.789
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.099
Unit Price: 0,53000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.560
Unit Price: 0,88000 €
Datasheet
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC
16 SOIC Pin View

MC74HC4020ADR2G

DigiKey Part Number
MC74HC4020ADR2GOSTR-ND - Tape & Reel (TR)
MC74HC4020ADR2GOSCT-ND - Cut Tape (CT)
MC74HC4020ADR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC4020ADR2G
Description
IC BINARY COUNTER 14-BIT 16SOIC
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC4020ADR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
14
Reset
Asynchronous
Timing
-
Count Rate
50 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.843 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

3.843In Stock
Ships from Rochester Electronics, LLC