
CD74HC367MT | |
|---|---|
DigiKey Part Number | 296-CD74HC367MTTR-ND - Tape & Reel (TR) 296-CD74HC367MTCT-ND - Cut Tape (CT) 296-CD74HC367MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC367MT |
Description | IC BUFF 2V/6V 16-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC367MT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 2, 4 (Hex) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC367M96 | Texas Instruments | 1.672 | 296-CD74HC367M96CT-ND | 0,37000 € | Parametric Equivalent |
| CD74HC367MT | Texas Instruments | 1.237 | 296-CD74HC367MTCT-ND | 0,83000 € | Parametric Equivalent |
| 74HC367D,653 | Nexperia USA Inc. | 27 | 1727-2038-1-ND | 0,39000 € | Similar |
| MC74HC365ADR2G | onsemi | 57 | MC74HC365ADR2GOSCT-ND | 0,50000 € | Similar |
| MC74HC367ADR2G | onsemi | 1.690 | 488-MC74HC367ADR2GCT-ND | 0,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,60200 € | 6,02 € |
| 25 | 0,54280 € | 13,57 € |
| 100 | 0,47820 € | 47,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,44732 € | 111,83 € |
| 500 | 0,42870 € | 214,35 € |
| 750 | 0,41939 € | 314,54 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

