


MC74HC365ADR2G | |
|---|---|
DigiKey Part Number | MC74HC365ADR2GOSTR-ND - Tape & Reel (TR) MC74HC365ADR2GOSCT-ND - Cut Tape (CT) MC74HC365ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC365ADR2G |
Description | IC BUFFER NON-INVERT 6V 16-SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC365ADR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35400 € | 3,54 € |
| 25 | 0,31760 € | 7,94 € |
| 100 | 0,27680 € | 27,68 € |
| 250 | 0,25740 € | 64,35 € |
| 500 | 0,24570 € | 122,85 € |
| 1.000 | 0,23991 € | 239,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22591 € | 564,77 € |
| 5.000 | 0,21978 € | 1.098,90 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

