
CD74HC251M96 | |
|---|---|
DigiKey Part Number | 296-41224-2-ND - Tape & Reel (TR) 296-41224-1-ND - Cut Tape (CT) 296-41224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC251M96 |
Description | IC MULTIPLEXER 1 X 8:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC251M96 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 8:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC151M96 | Texas Instruments | 4.506 | 296-12787-1-ND | 0,48000 € | Parametric Equivalent |
| CD74HC151MT | Texas Instruments | 32 | 296-CD74HC151MTCT-ND | 0,93000 € | Parametric Equivalent |
| CD74HC251M96 | Texas Instruments | 2.385 | 296-41224-1-ND | 0,61000 € | Parametric Equivalent |
| CD74HC251MT | Texas Instruments | 4.768 | 296-CD74HC251MTCT-ND | 0,84000 € | Parametric Equivalent |
| 74HC251D,653 | Nexperia USA Inc. | 341 | 1727-6321-1-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43700 € | 4,37 € |
| 25 | 0,39200 € | 9,80 € |
| 100 | 0,34320 € | 34,32 € |
| 250 | 0,31992 € | 79,98 € |
| 500 | 0,30588 € | 152,94 € |
| 1.000 | 0,30168 € | 301,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28210 € | 705,25 € |
| 5.000 | 0,27475 € | 1.373,75 € |
| 7.500 | 0,27106 € | 2.032,95 € |
| 12.500 | 0,26698 € | 3.337,25 € |
| 17.500 | 0,26460 € | 4.630,50 € |
| 25.000 | 0,26230 € | 6.557,50 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

