
CD74HC151MT | |
|---|---|
DigiKey Part Number | 296-CD74HC151MTTR-ND - Tape & Reel (TR) 296-CD74HC151MTCT-ND - Cut Tape (CT) 296-CD74HC151MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC151MT |
Description | IC MULTIPLEXER 1 X 8:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC151MT Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 8:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC151M96 | Texas Instruments | 4.506 | 296-12787-1-ND | 0,48000 € | Parametric Equivalent |
| CD74HC151MT | Texas Instruments | 32 | 296-CD74HC151MTCT-ND | 0,93000 € | Parametric Equivalent |
| CD74HC251M96 | Texas Instruments | 2.385 | 296-41224-1-ND | 0,61000 € | Parametric Equivalent |
| CD74HC251MT | Texas Instruments | 4.768 | 296-CD74HC251MTCT-ND | 0,84000 € | Parametric Equivalent |
| MC74HC151ADR2G | onsemi | 607 | MC74HC151ADR2GOSCT-ND | 0,40000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67300 € | 6,73 € |
| 25 | 0,60800 € | 15,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67300 € | 6,73 € |
| 25 | 0,60800 € | 15,20 € |
| 100 | 0,53670 € | 53,67 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

