
CD74HC238PWT | |
|---|---|
DigiKey Part Number | 296-CD74HC238PWTTR-ND - Tape & Reel (TR) 296-CD74HC238PWTCT-ND - Cut Tape (CT) 296-CD74HC238PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC238PWT |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC238PWT Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC137PWR | Texas Instruments | 5.846 | 296-CD74HC137PWRCT-ND | 0,56000 € | Parametric Equivalent |
| CD74HC237PWR | Texas Instruments | 13.558 | 296-13813-1-ND | 0,43000 € | Parametric Equivalent |
| CD74HC237PWT | Texas Instruments | 1.029 | 296-CD74HC237PWTCT-ND | 0,94000 € | Parametric Equivalent |
| CD74HC238PWR | Texas Instruments | 35.721 | 296-13814-1-ND | 0,46000 € | Parametric Equivalent |
| CD74HC238PWT | Texas Instruments | 418 | 296-CD74HC238PWTCT-ND | 0,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,64300 € | 6,43 € |
| 25 | 0,58080 € | 14,52 € |
| 100 | 0,51220 € | 51,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,47952 € | 119,88 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |


