
CD74HC237PWR | |
|---|---|
DigiKey Part Number | 296-13813-2-ND - Tape & Reel (TR) 296-13813-1-ND - Cut Tape (CT) 296-13813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC237PWR |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC237PWR Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30000 € | 3,00 € |
| 25 | 0,26800 € | 6,70 € |
| 100 | 0,23270 € | 23,27 € |
| 250 | 0,21596 € | 53,99 € |
| 500 | 0,20584 € | 102,92 € |
| 1.000 | 0,19923 € | 199,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19069 € | 381,38 € |
| 4.000 | 0,18505 € | 740,20 € |
| 6.000 | 0,18223 € | 1.093,38 € |
| 10.000 | 0,17911 € | 1.791,10 € |
| 14.000 | 0,17728 € | 2.481,92 € |
| 20.000 | 0,17552 € | 3.510,40 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

