Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD74HC175M96 | |
|---|---|
DigiKey Part Number | 296-31573-2-ND - Tape & Reel (TR) 296-31573-1-ND - Cut Tape (CT) 296-31573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC175M96 |
Description | IC FF D-TYPE SINGLE 4BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC175M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 35 MHz | |
Max Propagation Delay @ V, Max CL | 30ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28700 € | 2,87 € |
| 25 | 0,25600 € | 6,40 € |
| 100 | 0,22220 € | 22,22 € |
| 250 | 0,20608 € | 51,52 € |
| 500 | 0,19638 € | 98,19 € |
| 1.000 | 0,18961 € | 189,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17994 € | 449,85 € |
| 5.000 | 0,17485 € | 874,25 € |
| 7.500 | 0,17230 € | 1.292,25 € |
| 12.500 | 0,16948 € | 2.118,50 € |
| 17.500 | 0,16783 € | 2.937,03 € |
| 25.000 | 0,16624 € | 4.156,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |






