
MM74HC175MX | |
|---|---|
DigiKey Part Number | MM74HC175MXTR-ND - Tape & Reel (TR) MM74HC175MXCT-ND - Cut Tape (CT) MM74HC175MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC175MX |
Description | IC FF D-TYPE SINGLE 4BIT 16SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC175MX Models |
Category | Max Propagation Delay @ V, Max CL 26ns @ 6V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 70 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC175ADG | onsemi | 258 | MC74HC175ADGOS-ND | 0,35000 € | Similar |
| MC74HC175ADR2G | onsemi | 3.160 | MC74HC175ADR2GOSCT-ND | 0,35000 € | Similar |
| SN74HC175D | Rochester Electronics, LLC | 34.360 | 2156-SN74HC175D-ND | 0,54394 € | Direct |
| SN74HC175DR | Texas Instruments | 7.536 | 296-14840-1-ND | 0,71000 € | Direct |
| SN74HC175DT | Texas Instruments | 1.250 | SN74HC175DT-ND | 0,38246 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29200 € | 2,92 € |
| 25 | 0,26040 € | 6,51 € |
| 100 | 0,22630 € | 22,63 € |
| 250 | 0,20996 € | 52,49 € |
| 500 | 0,20012 € | 100,06 € |
| 1.000 | 0,19349 € | 193,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18344 € | 458,60 € |
| 5.000 | 0,17828 € | 891,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

