Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC173PW

DigiKey Part Number
296-33036-5-ND
Manufacturer
Manufacturer Product Number
CD74HC173PW
Description
IC FF D-TYPE SGL 4-BIT 16-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD74HC173PW Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
34ns @ 6V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
7.8mA, 7.8mA
Packaging
Tube
Voltage - Supply
2V ~ 6V
Part Status
Obsolete
Current - Quiescent (Iq)
8 µA
Function
Master Reset
Input Capacitance
10 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
16-TSSOP
Number of Bits per Element
4
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Clock Frequency
60 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC173PWRTexas Instruments6.346296-12792-1-ND0,60000 €Direct
74HC173PW,118Nexperia USA Inc.1.9401727-74HC173PW,118CT-ND0,48000 €Similar
MC74HC175ADTR2Gonsemi4.240488-MC74HC175ADTR2GCT-ND0,39000 €Similar
MM74HC175MTCXonsemi2.107MM74HC175MTCXCT-ND0,45000 €Similar
NLV74HC175ADTR2Gonsemi2.006488-NLV74HC175ADTR2GCT-ND0,78000 €Similar
In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,84000 €0,84 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,84000 €
Unit Price with VAT:0,99960 €