
CD74HC173PWR | |
|---|---|
DigiKey Part Number | 296-12792-2-ND - Tape & Reel (TR) 296-12792-1-ND - Cut Tape (CT) 296-12792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC173PWR |
Description | IC FF D-TYPE SGL 4-BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC173PWR Models |
Category | Max Propagation Delay @ V, Max CL 34ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 4 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 60 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42700 € | 4,27 € |
| 25 | 0,38400 € | 9,60 € |
| 100 | 0,33620 € | 33,62 € |
| 250 | 0,31324 € | 78,31 € |
| 500 | 0,29942 € | 149,71 € |
| 1.000 | 0,29492 € | 294,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27869 € | 557,38 € |
| 4.000 | 0,27098 € | 1.083,92 € |
| 6.000 | 0,26712 € | 1.602,72 € |
| 10.000 | 0,26284 € | 2.628,40 € |
| 14.000 | 0,26034 € | 3.644,76 € |
| 20.000 | 0,25794 € | 5.158,80 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

