
MM74HC175MTCX | |
|---|---|
DigiKey Part Number | MM74HC175MTCXTR-ND - Tape & Reel (TR) MM74HC175MTCXCT-ND - Cut Tape (CT) MM74HC175MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC175MTCX |
Description | IC FF D-TYPE SGL 4-BIT 16-TSSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC175MTCX Models |
Category | Max Propagation Delay @ V, Max CL 26ns @ 6V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 4 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 70 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC175ADTR2G | onsemi | 4.240 | 488-MC74HC175ADTR2GCT-ND | 0,39000 € | Similar |
| SN74HC175PW | Rochester Electronics, LLC | 6.778 | 2156-SN74HC175PW-ND | 0,66000 € | Direct |
| SN74HC175PWR | Texas Instruments | 5.529 | 296-8258-1-ND | 0,52000 € | Direct |
| SN74HC175APWR | Texas Instruments | 29.937 | 296-SN74HC175APWRCT-ND | 0,71000 € | Similar |
| SN74HC175DBR | Texas Instruments | 25.708 | 296-SN74HC175DBRCT-ND | 0,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31200 € | 3,12 € |
| 25 | 0,27880 € | 6,97 € |
| 100 | 0,24240 € | 24,24 € |
| 250 | 0,22508 € | 56,27 € |
| 500 | 0,21462 € | 107,31 € |
| 1.000 | 0,20814 € | 208,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19692 € | 492,30 € |
| 5.000 | 0,19144 € | 957,20 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

