
SN74HC175DBR | |
|---|---|
DigiKey Part Number | 296-SN74HC175DBRTR-ND - Tape & Reel (TR) 296-SN74HC175DBRCT-ND - Cut Tape (CT) 296-SN74HC175DBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC175DBR |
Description | IC FF D-TYPE SINGLE 4BIT 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC175DBR Models |
Category | Max Propagation Delay @ V, Max CL 26ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-SSOP |
Number of Bits per Element 4 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Clock Frequency 60 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV74HC175ADTR2G | onsemi | 2.006 | 488-NLV74HC175ADTR2GCT-ND | 0,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,41400 € | 4,14 € |
| 25 | 0,37160 € | 9,29 € |
| 100 | 0,32490 € | 32,49 € |
| 250 | 0,30264 € | 75,66 € |
| 500 | 0,28922 € | 144,61 € |
| 1.000 | 0,27818 € | 278,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26908 € | 538,16 € |
| 4.000 | 0,26160 € | 1.046,40 € |
| 6.000 | 0,25785 € | 1.547,10 € |
| 10.000 | 0,25369 € | 2.536,90 € |
| 14.000 | 0,25126 € | 3.517,64 € |
| 20.000 | 0,24893 € | 4.978,60 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

