CD74HC151M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 4.506
Unit Price: 0,48000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 32
Unit Price: 0,95000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 165
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.768
Unit Price: 0,85000 €
Datasheet

Direct


onsemi
In Stock: 613
Unit Price: 0,40000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,27000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.500
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 167
Unit Price: 0,43000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 6.113
Unit Price: 0,36000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.500
Unit Price: 0,15510 €
Datasheet
Multiplexer 1 x 8:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC151M

DigiKey Part Number
296-33027-5-ND
Manufacturer
Manufacturer Product Number
CD74HC151M
Description
IC MULTIPLEXER 1 X 8:1 16-SOIC
Customer Reference
Detailed Description
Multiplexer 1 x 8:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC151M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types