
CD74HC147MT | |
|---|---|
DigiKey Part Number | 296-CD74HC147MTTR-ND - Tape & Reel (TR) 296-CD74HC147MTCT-ND - Cut Tape (CT) 296-CD74HC147MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC147MT |
Description | IC PRIORITY ENCOD 1X10:4 16-SOIC |
Customer Reference | |
Detailed Description | Priority Encoder 1 x 10:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC147MT Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Priority Encoder | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 10:4 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC147M96 | Texas Instruments | 7.794 | 296-41223-1-ND | 0,41000 € | Parametric Equivalent |
| CD74HC147MT | Texas Instruments | 8.048 | 296-CD74HC147MTCT-ND | 0,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,43407 € | 325,55 € |
| 1.250 | 0,42343 € | 529,29 € |
| 1.750 | 0,41722 € | 730,13 € |
| 2.500 | 0,41125 € | 1.028,12 € |
| 6.250 | 0,39838 € | 2.489,88 € |
| 12.500 | 0,39063 € | 4.882,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62200 € | 6,22 € |
| 25 | 0,56120 € | 14,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62200 € | 6,22 € |
| 25 | 0,56120 € | 14,03 € |
| 100 | 0,49460 € | 49,46 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

