
CD74HC147M96 | |
|---|---|
DigiKey Part Number | 296-41223-2-ND - Tape & Reel (TR) 296-41223-1-ND - Cut Tape (CT) 296-41223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC147M96 |
Description | IC PRIORITY ENCOD 1X10:4 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Priority Encoder 1 x 10:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC147M96 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Priority Encoder | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 10:4 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28300 € | 2,83 € |
| 25 | 0,25280 € | 6,32 € |
| 100 | 0,21940 € | 21,94 € |
| 250 | 0,20352 € | 50,88 € |
| 500 | 0,19394 € | 96,97 € |
| 1.000 | 0,18725 € | 187,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17771 € | 444,28 € |
| 5.000 | 0,17268 € | 863,40 € |
| 7.500 | 0,17016 € | 1.276,20 € |
| 12.500 | 0,16737 € | 2.092,12 € |
| 17.500 | 0,16574 € | 2.900,45 € |
| 25.000 | 0,16417 € | 4.104,25 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |










