CD74HC147M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 7.794
Unit Price: 0,41000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 8.048
Unit Price: 0,87000 €
Datasheet
Priority Encoder 1 x 10:4 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC147M

DigiKey Part Number
296-33024-5-ND
Manufacturer
Manufacturer Product Number
CD74HC147M
Description
IC PRIORITY ENCOD 1X10:4 16-SOIC
Customer Reference
Detailed Description
Priority Encoder 1 x 10:4 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC147M Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Priority Encoder
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 10:4
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC147M96Texas Instruments7.794296-41223-1-ND0,41000 €Parametric Equivalent
CD74HC147MTTexas Instruments8.048296-CD74HC147MTCT-ND0,87000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types