Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD74HC137PW | |
|---|---|
DigiKey Part Number | 296-33022-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC137PW |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC137PW Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC137PWR | Texas Instruments | 5.846 | 296-CD74HC137PWRCT-ND | 0,56000 € | Parametric Equivalent |
| CD74HC237PWR | Texas Instruments | 13.558 | 296-13813-1-ND | 0,43000 € | Parametric Equivalent |
| CD74HC237PWT | Texas Instruments | 1.029 | 296-CD74HC237PWTCT-ND | 0,94000 € | Parametric Equivalent |
| CD74HC238PWR | Texas Instruments | 35.721 | 296-13814-1-ND | 0,46000 € | Parametric Equivalent |
| CD74HC238PWT | Texas Instruments | 418 | 296-CD74HC238PWTCT-ND | 0,89000 € | Parametric Equivalent |




