
CD74HC109M96 | |
|---|---|
DigiKey Part Number | 296-31563-2-ND - Tape & Reel (TR) 296-31563-1-ND - Cut Tape (CT) 296-31563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC109M96 |
Description | IC FF JK TYPE DBL 1-BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC109M96 Models |
Category | Max Propagation Delay @ V, Max CL 30ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 10 pF |
Type JK Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 60 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC109M | Texas Instruments | 466 | 296-25970-5-ND | 1,05000 € | Parametric Equivalent |
| CD74HC109M96 | Texas Instruments | 547 | 296-31563-1-ND | 0,48000 € | Parametric Equivalent |
| 74HC109D,652 | Rochester Electronics, LLC | 55.250 | 2156-74HC109D,652-1727-ND | 0,45894 € | Similar |
| 74HC109D,653 | Nexperia USA Inc. | 1.649 | 1727-74HC109D,653CT-ND | 0,39000 € | Similar |
| CD74HC109M | Rochester Electronics, LLC | 2.745 | 2156-CD74HC109M-HC-ND | 0,90088 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33400 € | 3,34 € |
| 25 | 0,29920 € | 7,48 € |
| 100 | 0,26060 € | 26,06 € |
| 250 | 0,24220 € | 60,55 € |
| 500 | 0,23108 € | 115,54 € |
| 1.000 | 0,22496 € | 224,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16814 € | 420,35 € |
| 5.000 | 0,16334 € | 816,70 € |
| 7.500 | 0,16094 € | 1.207,05 € |
| 12.500 | 0,15827 € | 1.978,38 € |
| 17.500 | 0,15671 € | 2.742,42 € |
| 25.000 | 0,15521 € | 3.880,25 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

