
CD74HC109M | |
|---|---|
DigiKey Part Number | 296-25970-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC109M |
Description | IC FF JK TYPE DBL 1-BIT 16-SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC109M Models |
Category | Max Propagation Delay @ V, Max CL 30ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 10 pF |
Type JK Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 60 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC109M96 | Texas Instruments | 547 | 296-31563-1-ND | 0,48000 € | MFR Recommended |
| 74HC109D,652 | Rochester Electronics, LLC | 55.250 | 2156-74HC109D,652-1727-ND | 0,45894 € | Similar |
| 74HC109D,653 | Nexperia USA Inc. | 1.649 | 1727-74HC109D,653CT-ND | 0,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,76300 € | 7,63 € |
| 40 | 0,66025 € | 26,41 € |
| 120 | 0,60283 € | 72,34 € |
| 280 | 0,56914 € | 159,36 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

