Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

CD74HC08QM96G4Q1 | |
|---|---|
DigiKey Part Number | CD74HC08QM96G4Q1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC08QM96G4Q1 |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC08QM96G4Q1 Models |
Category | Input Logic Level - Low 0.5V ~ 1.8V |
Mfr | Input Logic Level - High 1.5V ~ 4.2V |
Series | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Discontinued at DigiKey | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Voltage - Supply 2V ~ 6V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 5.2mA, 5.2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC08M | Texas Instruments | 3 | 296-9169-5-ND | 0,83000 € | Parametric Equivalent |
| CD74HC08M96 | Texas Instruments | 5.412 | 296-14506-1-ND | 0,34000 € | Parametric Equivalent |
| CD74HC08MT | Texas Instruments | 12.306 | 296-28575-1-ND | 0,83000 € | Parametric Equivalent |
| CD74HC08QM96EP | Texas Instruments | 4.367 | 296-22100-1-ND | 1,85000 € | Parametric Equivalent |
| CD74HC08QM96Q1 | Texas Instruments | 7.351 | 296-24700-1-ND | 0,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17190 € | 429,75 € |
| 5.000 | 0,16700 € | 835,00 € |
| 7.500 | 0,16455 € | 1.234,12 € |
| 12.500 | 0,16183 € | 2.022,88 € |
| 17.500 | 0,16024 € | 2.804,20 € |
| 25.000 | 0,15871 € | 3.967,75 € |
| Unit Price without VAT: | 0,17190 € |
|---|---|
| Unit Price with VAT: | 0,20456 € |








