
CD74ACT74QM96G4Q1 | |
|---|---|
DigiKey Part Number | 296-CD74ACT74QM96G4Q1TR-ND - Tape & Reel (TR) 296-CD74ACT74QM96G4Q1CT-ND - Cut Tape (CT) 296-CD74ACT74QM96G4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT74QM96G4Q1 |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT74QM96G4Q1 Models |
Category | Trigger Type Positive Edge |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 4 µA |
Part Status Obsolete | Input Capacitance 10 pF |
Function Set(Preset) and Reset | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Complementary | Qualification AEC-Q100 |
Number of Elements 2 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Supplier Device Package 14-SOIC |
Clock Frequency 85 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Max Propagation Delay @ V, Max CL 9.5ns @ 5V, 50pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS74QBQARQ1 | Texas Instruments | 4.331 | 296-SN74HCS74QBQARQ1CT-ND | 0,51000 € | MFR Recommended |
| MC74ACT74DR2G | onsemi | 4.236 | MC74ACT74DR2GOSCT-ND | 0,28000 € | Direct |
| MC74ACT74DG | onsemi | 32 | MC74ACT74DGOS-ND | 0,30473 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,58800 € | 5,88 € |
| 25 | 0,53040 € | 13,26 € |
| 100 | 0,46690 € | 46,69 € |
| 250 | 0,43656 € | 109,14 € |
| 500 | 0,41830 € | 209,15 € |
| 1.000 | 0,40328 € | 403,28 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

