
CD74ACT74M96 | |
|---|---|
DigiKey Part Number | 296-14503-2-ND - Tape & Reel (TR) 296-14503-1-ND - Cut Tape (CT) 296-14503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT74M96 |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT74M96 Models |
Category | Max Propagation Delay @ V, Max CL 9.5ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 85 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74ACT74DR2G | onsemi | 4.236 | MC74ACT74DR2GOSCT-ND | 0,28000 € | Direct |
| MC74ACT74DG | onsemi | 32 | MC74ACT74DGOS-ND | 0,30473 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,48000 € | 4,80 € |
| 25 | 0,43120 € | 10,78 € |
| 100 | 0,37810 € | 37,81 € |
| 250 | 0,35280 € | 88,20 € |
| 500 | 0,33752 € | 168,76 € |
| 1.000 | 0,33424 € | 334,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31168 € | 779,20 € |
| 5.000 | 0,30369 € | 1.518,45 € |
| 7.500 | 0,29968 € | 2.247,60 € |
| 12.500 | 0,29524 € | 3.690,50 € |
| 17.500 | 0,29265 € | 5.121,38 € |
| 25.000 | 0,29015 € | 7.253,75 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

