Parametric Equivalent
Parametric Equivalent

CD74ACT651M96 | |
|---|---|
DigiKey Part Number | CD74ACT651M96-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74ACT651M96 |
Description | IC TXRX 4.5V/5.5V 24-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT651M96 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Inverting | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 24-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT651M96 | Texas Instruments | 2.995 | CD74ACT651M96-ND | 4,10365 € | Parametric Equivalent |
| CD74ACT651M96 | Rochester Electronics, LLC | 867 | 2156-CD74ACT651M96-ND | 4,10365 € | Parametric Equivalent |



