
CD74ACT651M96 | |
|---|---|
DigiKey Part Number | 2156-CD74ACT651M96-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74ACT651M96 |
Description | IC TXRX 4.5V/5.5V 24-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Harris Corporation | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Inverting | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 24-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Bulk: | 867 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | 4,10365 € | 258,53 € |
| Unit Price without VAT: | 4,10365 € |
|---|---|
| Unit Price with VAT: | 4,88334 € |

