CD4541BM96E4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 5.435
Unit Price: 0,52000 €
Datasheet

Similar


onsemi
In Stock: 363
Unit Price: 0,52000 €
Datasheet

Similar


onsemi
In Stock: 3.861
Unit Price: 0,54000 €
Datasheet
Programmable Timer IC 100kHz 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4541BM96E4

DigiKey Part Number
CD4541BM96E4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD4541BM96E4
Description
IC OSC PROG TIMER 100KHZ 14-SOIC
Customer Reference
Detailed Description
Programmable Timer IC 100kHz 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4541BM96E4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Programmable Timer
Count
65536
Frequency
100kHz
Voltage - Supply
3V ~ 20V
Operating Temperature
-55°C ~ 125°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes