MFR Recommended
Direct
Similar

CD4512BM96G4 | |
|---|---|
DigiKey Part Number | CD4512BM96G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4512BM96G4 |
Description | IC DATA SELECT/MUX 1X8:1 16-SOIC |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4512BM96G4 Models |
Category | Current - Output High, Low 6.8mA, 6.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Dual Supply |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Data Selector/Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 8:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4512BM96 | Texas Instruments | 4.316 | 296-16676-1-ND | 0,55000 € | MFR Recommended |
| MC14512BDR2G | onsemi | 4.364 | MC14512BDR2GOSCT-ND | 0,49000 € | Direct |
| MC14512BDG | onsemi | 0 | MC14512BDGOS-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17174 € | 429,35 € |
| 5.000 | 0,16685 € | 834,25 € |
| 7.500 | 0,16440 € | 1.233,00 € |
| 12.500 | 0,16168 € | 2.021,00 € |
| 17.500 | 0,16010 € | 2.801,75 € |
| 25.000 | 0,15857 € | 3.964,25 € |
| Unit Price without VAT: | 0,17174 € |
|---|---|
| Unit Price with VAT: | 0,20437 € |



