Similar
Similar



MC14512BDG | |
|---|---|
DigiKey Part Number | MC14512BDGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14512BDG |
Description | IC DATA SELECT/MUX 1X8:1 16-SOIC |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14512BDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Data Selector/Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |



