
CD4512BM96 | |
|---|---|
DigiKey Part Number | 296-16676-2-ND - Tape & Reel (TR) 296-16676-1-ND - Cut Tape (CT) 296-16676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4512BM96 |
Description | IC DATA SELECT/MUX 1X8:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4512BM96 Models |
Category | Current - Output High, Low 6.8mA, 6.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Dual Supply |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Data Selector/Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 8:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,38800 € | 3,88 € |
| 25 | 0,34800 € | 8,70 € |
| 100 | 0,30420 € | 30,42 € |
| 250 | 0,28316 € | 70,79 € |
| 500 | 0,27048 € | 135,24 € |
| 1.000 | 0,26527 € | 265,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24902 € | 622,55 € |
| 5.000 | 0,24238 € | 1.211,90 € |
| 7.500 | 0,23906 € | 1.792,95 € |
| 12.500 | 0,23537 € | 2.942,12 € |
| 17.500 | 0,23322 € | 4.081,35 € |
| 25.000 | 0,23115 € | 5.778,75 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |









