


MC14512BDR2G | |
|---|---|
DigiKey Part Number | MC14512BDR2GOSTR-ND - Tape & Reel (TR) MC14512BDR2GOSCT-ND - Cut Tape (CT) MC14512BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14512BDR2G |
Description | IC DATA SELECT/MUX 1X8:1 16-SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14512BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35500 € | 3,55 € |
| 25 | 0,31720 € | 7,93 € |
| 100 | 0,27640 € | 27,64 € |
| 250 | 0,25704 € | 64,26 € |
| 500 | 0,24532 € | 122,66 € |
| 1.000 | 0,23938 € | 239,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22551 € | 563,77 € |
| 5.000 | 0,21938 € | 1.096,90 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |


