
CD4511BPWR | |
|---|---|
DigiKey Part Number | 296-3529-2-ND - Tape & Reel (TR) 296-3529-1-ND - Cut Tape (CT) 296-3529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4511BPWR |
Description | IC DRVR 7 SEGMENT 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4511BPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LED | |
Configuration | 7 Segment | |
Interface | BCD | |
Digits or Characters | - | |
Current - Supply | 40 nA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,42400 € | 4,24 € |
| 25 | 0,38120 € | 9,53 € |
| 100 | 0,33350 € | 33,35 € |
| 250 | 0,31068 € | 77,67 € |
| 500 | 0,29694 € | 148,47 € |
| 1.000 | 0,28564 € | 285,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27634 € | 552,68 € |
| 4.000 | 0,26868 € | 1.074,72 € |
| 6.000 | 0,26484 € | 1.589,04 € |
| 10.000 | 0,26059 € | 2.605,90 € |
| 14.000 | 0,25811 € | 3.613,54 € |
| 20.000 | 0,25572 € | 5.114,40 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |






